AC90ABD, Thermal Cutoff 35A 28VDC Surface Mount

Фото 1/3 AC90ABD, Thermal Cutoff 35A 28VDC Surface Mount
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 160 шт.
Добавить в корзину 160 шт. на сумму 33 600 руб.
Номенклатурный номер: 8002326522
Артикул: AC90ABD
Бренд: Bourns

Описание

Thermostat 194В°F (90В°C) SPST-NC Strap Solder Pad

Технические параметры

Circuit SPST-NC
Current Rating - DC 35A (9V)
ECCN EAR99
HTSUS 8536.20.0040
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Weld Tab
Package Bag
Package / Case Strap
Reset Temperature 104В°F (40В°C)
RoHS Status ROHS3 Compliant
Switching Cycles 1K
Switching Temperature 194В°F (90В°C)
Termination Style Solder Pad
Tolerance В±9В°F (В±5В°C)
Approvals: UL, cUL, TUV
Brand: Bourns
Contact Rating: 9 VDC/35 A, 1000 cycles
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Bourns
Maximum Breaking Current: 5 VDC/60 A, 100 cycles
Maximum Leakage Current: 200 mA
Maximum Operating Temperature: +100 C
Maximum Temperature: +90 C
Maximum Voltage: 28 VDC/35 A, 100 cycles
Minimum Holding Voltage: 3.5 V
Minimum Operating Temperature: -30 C
Packaging: Bulk
Product Category: Thermal Cutoffs
Product Type: Thermal Cutoffs
Rated Temperature: +90 C
Reset Temperature: > 40 C 40 C">
Resistance: 2 mOhms
Series: AC
Subcategory: Thermal Management
Tolerance: +/-5 C
Tradename: Komatsulite
Type: High Current
Functioning Temperature +90°C
Holding Temperature +25°C
Lead Orientation Axial
Maximum Current 60 A
Voltage Rating 28V

Техническая документация

Datasheet
pdf, 637 КБ
Datasheet
pdf, 634 КБ