SLWRB4172A, EFR32MG12P433F1024GM48 Application Processor and SOC Expansion Board 256KB RAM 1MB Flash Linux/Mac OS/Win
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 5-7 недель
13 390 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 40 170 руб.
Альтернативные предложения1
Описание
Microcontrollers and Processors\Evaluation, Development Boards and Kits\Embedded System Development Boards and Kits
EFR32MG12P433F1024GM48 Application Processor and SOC Expansion Board 256KB RAM 1MB Flash Linux/Mac OS/Win
EFR32MG12P433F1024GM48 Application Processor and SOC Expansion Board 256KB RAM 1MB Flash Linux/Mac OS/WinТехнические параметры
Automotive | No |
Daughter Cards | No |
ECCN (US) | 5A992C |
EU RoHS | Supplier Unconfirmed |
JTAG Support | No |
Linux | Linux |
Main Program Memory Type | Flash |
Operating Systems | Linux|Mac OS|Win |
Part Status | Active |
PPAP | No |
Program Memory Size | 1MB |
Program Memory Type | Flash |
RAM Size | 256KB |
Supported Device | EFR32MG12P433F1024GM48 |
Supported Device Technology | Application Processor and SOC |
Type | Expansion Board |
Brand: | Silicon Labs |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Silicon Laboratories |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Wireless |
Product Type: | Development Boards & Kits-Wireless |
Product: | Development Kits |
RF Frequency: | 490 MHz, 2.4 GHz |
Series: | EFR32MG12 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | EFR32MG12 |
Tradename: | EFR32 |
Classification | Radio Board |
Featured Device | EFR32MG12 |
For Use With | EFR32MG12 Dual Band Starter Kit. |
Frequency | 2400/490MHz |
Kit Classification | Radio Board |
Kit Name | Wireless Starter Kit With Radio Board |
RF Technology | RF Transceiver |
Technology | Microcontroller |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары