STUSB1700YQTR, Super Speed Basic USB Type-C Controller USB 1.2 5V/9V/12V/15V/18V T/R Automotive AEC-Q100 24-Pin VFQFPN EP
см. техническую документацию
Описание
Super Speed Basic USB Type-C Controller USB 1.2 5V/9V/12V/15V/18V T/R Automotive AEC-Q100 24-Pin VFQFPN EP
STUSB1700YQTR is a USB type-C™ ic controller. It addresses 5V USB type-C port management on the host side. It is fully autonomous and allows the current capability to be managed by external pins. It is suited to implement power sharing capabilities, or external temperature protection mechanism with current capability adjustment. It is mainly designed for a broad range of applications that can handle attach detection, plug orientation detection, host to device connection, VCONN support, and VBUS configuration, smart plugs, wall adapters and chargers, power hubs and docking stations, notebook host port, LCD monitors and TV, power bank etc.
• Single power role support is source mode
• Case style is QFN24 EP 4x4mm wet table flanks
• Operating temperature range is -40°C up to 105°C
• Short-to-VBUS protections on CC pins is (22V) and VBUS pins (28V)
• Integrated VCONN discharge path
• Accessory mode support
• Programmable current limit upto 600mA
• Overcurrent, overvoltage and thermal protection
• Undervoltage lockout
• I²C interface and interrupt (optional connection to MCU)
Технические параметры
IC Case / Package | QFN-EP |
Версия USB | USB 3.1 |
Количество Выводов | 24вывод(-ов) |
Количество Портов | 1 ???? |
Максимальная Рабочая Температура | 105 C |
Максимальное Напряжение Питания | 22В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 4.1В |
Роль данных | DFP, DRP, UFP |
Роль питания | Sink, Source |
Стиль корпуса USB контроллера | QFN-EP |
Тип USB Микросхемы | USB Type-C Controller with High Voltage Protection |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | STMicroelectronics |
Data Rate: | 400 kb/s |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 53 uA |
Operating Supply Voltage: | 4.1 V to 22 V |
Package / Case: | QFN-24 |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Qualification: | AEC-Q100 |
Series: | STUSB1700 |
Speed: | Super Speed(SS) |
Standard: | USB-C 1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 22 V |
Supply Voltage - Min: | 4.1 V |
Tradename: | Type-C |
Type: | USB Controller |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.