ATSAML11D16A-MU, MCU 32-bit ARM Cortex M23 RISC 64KB Flash 3.3V 24-Pin VQFN EP Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Мин. кол-во для заказа 200 шт.
Добавить в корзину 200 шт.
на сумму 32 000 руб.
Описание
ARMВ® CortexВ®-M23 SAM L11 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 24-VQFN (4x4)
Технические параметры
Base Product Number | ATSAML11D -> |
Connectivity | IВІC, LINbus, SPI, UART/USART |
Core Processor | ARMВ® CortexВ®-M23 |
Core Size | 32-Bit |
Data Converters | A/D 5x12b; D/A 1x10b |
ECCN | 5A992C |
EEPROM Size | 2K x 8 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of I/O | 17 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tray |
Package / Case | 24-VFQFN Exposed Pad |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT |
Program Memory Size | 64KB (64K x 8) |
Program Memory Type | FLASH |
RAM Size | 16K x 8 |
RoHS Status | ROHS3 Compliant |
Series | SAM L11 -> |
Speed | 32MHz |
Supplier Device Package | 24-VQFN (4x4) |
Video File | Microchip SAM L10/11 Family of ARMВ® CortexВ®-M23 |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.63V |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M23 |
Data Bus Width: | 32 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 17 I/O |
Package / Case: | VQFN-24 |
Packaging: | Tray |
Processor Series: | ATSAML11 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | ATSAML11 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.2 V |
Supply Voltage - Min: | 900 mV |
ADCs | 5x12 bit |
Automotive Standard | AEC-Q100 |
Data Bus Width | 32bit |
Device Core | ARM Cortex M23 |
Family Name | SAML11 |
Instruction Set Architecture | MCU |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 2 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | VQFN |
Pin Count | 24 |
Pulse Width Modulation | 1(2 Channel) |
Typical Operating Supply Voltage | 1.62 → 3.63 V |
USB Channels | 0 |
Width | 4mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары