5CEBA2F17I7N, FPGA Cyclone® V E Family 25000 Cells 28nm Technology 1.1V 256-Pin FBGA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 440 руб.
Кратность заказа 90 шт.
Добавить в корзину 90 шт.
на сумму 1 479 600 руб.
Описание
Programmable Devices\Programmable Logic Devices\Field Programmable Gate Arrays - FPGAs
FPGA Cyclone® V E Family 25000 Cells 28nm Technology 1.1V 256-Pin FBGA
Технические параметры
Automotive | No |
Copy Protection | No |
Dedicated DSP | 25 |
Device Logic Units | 25000 |
Device Number of DLLs/PLLs | 4 |
Differential I/O Standards | LVDS|LVPECL |
ECCN (US) | EAR99 |
EMACs | 2 |
Embedded Memory (Kbit) | 1760 |
EU RoHS | Compliant |
External Memory Interface | DDR3 SDRAM|DDR2 SDRAM|LPDDR2 |
Family Name | Cyclone® V E |
I/O Voltage (V) | 1.8|3.3|2.5|3|1.5|1.2|1.25|1.35 |
In-System Programmability | Yes |
JTAG Support | Yes |
Lead Shape | Ball |
Logic Elements | 25000 |
Maximum Operating Supply Voltage (V) | 1.13 |
Maximum Operating Temperature (°C) | 100 |
Minimum Operating Supply Voltage (V) | 1.07 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Global Clocks | 16 |
Number of Multipliers | 50(18x18) |
Number of Registers | 37736 |
Operating Supply Voltage (V) | 1.1 |
Part Status | Active |
PCB changed | 256 |
PCIe | 1 |
Pin Count | 256 |
PPAP | No |
Process Technology | 28nm |
Program Memory Type | SRAM |
Programmability | Yes |
Reprogrammability Support | Yes |
Shift Registers | Utilize Memory |
Single-Ended I/O Standards | LVCMOS|LVTTL |
Speed Grade | 7 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Industrial |
Total Number of Block RAM | 176 |
Tradename | Cyclone |
User I/Os | 128 |
Техническая документация
Datasheet
pdf, 477 КБ
Похожие товары