5M570ZT100C5N, CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V 100-Pin TQFP Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 580 руб.
Мин. кол-во для заказа 13 шт.
Добавить в корзину 13 шт.
на сумму 33 540 руб.
Описание
Programmable Devices\Programmable Logic Devices\Complex Programmable Logic Devices - CPLDs
CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V 100-Pin TQFP Tray
Технические параметры
Automotive | No |
Data Gate | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Family Name | MAX® V |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
Individual Output Enable Control | Yes |
In-System Programmability | Yes |
Lead Shape | Gull-wing |
Logic Elements | 570 |
Maximum Clock to Output Delay (ns) | 8.7 |
Maximum Internal Frequency (MHz) | 118.3 |
Maximum Number of User I/Os | 74 |
Maximum Operating Supply Voltage (V) | 1.89 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 17.7|8.5 |
Memory Size (Kbit) | 8 |
Minimum Operating Supply Voltage (V) | 1.71 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 4 |
Number of I/O Banks | 2 |
Number of Logic Blocks/Elements | 57 |
Number of Macro Cells | 440 |
Packaging | Tray |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Program Memory Type | Flash |
Programmability | Yes |
Programmable Type | In System Programmable |
Reprogrammability Support | Yes |
Speed Grade | 5 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Commercial |
Tolerant Configuration Interface Voltage (V) | 5 |
Tradename | MAX |
Typical Operating Supply Voltage (V) | 1.8 |
In System Programmability | In System |
Maximum Operating Supply Voltage | 1.89 V |
Maximum Operating Temperature | +85 °C |
Memory Type | Flash |
Minimum Operating Supply Voltage | 1.71 V |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of User I/Os | 74 |
Package Type | TQFP |
Propagation Delay | 9ns |
Propagation Delay Test Condition | 10pF |
Width | 14mm |
Вес, г | 2.316 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем