EP1C6T144I7, FPGA Cyclone® Family 5980 Cells 320.1MHz 130nm Technology 1.5V 144-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
60 220 руб.
от 10 шт. —
49 810 руб.
от 50 шт. —
39 850 руб.
Добавить в корзину 1 шт.
на сумму 60 220 руб.
Описание
Programmable Devices\Programmable Logic Devices\Field Programmable Gate Arrays - FPGAs
FPGA Cyclone® Family 5980 Cells 320.1MHz 130nm Technology 1.5V 144-Pin TQFP
Технические параметры
Automotive | No |
Copy Protection | Yes |
Device Logic Units | 5980 |
Device Number of DLLs/PLLs | 2 |
Differential I/O Standards | PCI|LVDS |
ECCN (US) | EAR99 |
Embedded Memory (Kbit) | 90 |
EU RoHS | Not Compliant |
External Memory Interface | FCRAM|DDR SDRAM |
Family Name | Cyclone® |
I/O Voltage (V) | 3.3|2.5|1.8|1.5 |
In-System Programmability | Yes |
Lead Shape | Gull-wing |
Logic Elements | 5980 |
Maximum I/O Performance | 640Mbps |
Maximum Operating Supply Voltage (V) | 1.575 |
Maximum Operating Temperature (°C) | 100 |
Minimum Operating Supply Voltage (V) | 1.425 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Global Clocks | 8 |
Number of I/O Banks | 4 |
Operating Supply Voltage (V) | 1.5 |
Opr. Frequency (MHz) | 320.1 |
Part Status | Obsolete |
PCB changed | 144 |
Pin Count | 144 |
PPAP | No |
Process Technology | 130nm |
Program Memory Type | SRAM |
Programmability | No |
Provider Name | Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI |
Reprogrammability Support | No |
Shift Registers | Utilize Memory |
Single-Ended I/O Standards | SSTL-3|SSTL-2|LVCMOS|LVTTL |
Speed Grade | 7 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Total Number of Block RAM | 20 |
Tradename | Cyclone |
User I/Os | 98 |
Техническая документация
Datasheet
pdf, 4134 КБ
Похожие товары