EP1K30FC256-1N, FPGA ACEX 1K Family 30K Gates 1728 Cells 250MHz 0.22um Technology 2.5V 256-Pin FBGA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
90 610 руб.
Добавить в корзину 1 шт.
на сумму 90 610 руб.
Описание
Programmable Devices\Programmable Logic Devices\Field Programmable Gate Arrays - FPGAs
FPGA ACEX 1K Family 30K Gates 1728 Cells 250MHz 0.22um Technology 2.5V 256-Pin FBGA
Технические параметры
Automotive | No |
Copy Protection | Yes |
Device Logic Gates | 30000 |
Device Logic Units | 1728 |
Device Number of DLLs/PLLs | 1 |
Device System Gates | 119000 |
ECCN (US) | EAR99 |
Embedded Memory (Kbit) | 24 |
EU RoHS | Compliant |
Family Name | ACEX 1K |
I/O Voltage (V) | 2.5|3.3 |
In-System Programmability | No |
Lead Shape | Ball |
Logic Elements | 1728 |
Maximum Operating Supply Voltage (V) | 2.625 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Supply Voltage (V) | 2.375 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 6 |
Number of Inter Dielectric Layers | 5 |
Operating Supply Voltage (V) | 2.5 |
Opr. Frequency (MHz) | 250 |
Part Status | Obsolete |
PCB changed | 256 |
Pin Count | 256 |
PPAP | No |
Process Technology | 0.22um |
Program Memory Type | SRAM |
Programmability | No |
Reprogrammability Support | No |
Single-Ended I/O Standards | LVTTL|LVCMOS |
Speed Grade | 1 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Commercial |
Total Number of Block RAM | 6 |
Tradename | ACEX |
User I/Os | 171 |
Техническая документация
Datasheet
pdf, 1050 КБ
Похожие товары