1122190052, Conn Power F 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port

1122190052, Conn Power F 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port
Изображения служат только для ознакомления,
см. техническую документацию
64 180 руб.
Добавить в корзину 1 шт. на сумму 64 180 руб.
Номенклатурный номер: 8002339752
Артикул: 1122190052
Бренд: Molex

Описание

Woodhead ArcArrest Switch-Rated Connector System

Molex Woodhead ArcArrest 30A and 60A Switch-Rated Connector System delivers a simple and fast way to de-energize industrial machines and equipment and perform Lockout/Tagout operations. Molex ArcArrest Connectors include Max-Loc cord-grip technology, finger drawplates, lock-out holes, and plug caps in a contoured design. These cost-effective design features enhance cleanability in food processing and other harsh environments. The series delivers high durability for tough industrial applications. Molex ArcArrest Connectors are NEMA 4X and IP69K rated, eliminating the ingress of dust and water. The connectors provide automatic sealing when connected and sealing while disengaged with a closed receptacle lid and plug. Furnace-brazed contact tips product tips with superior flatness and positioning accuracy compared to the flame brazing process.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Insert / Contact Gender: Socket(Female)
IP Rating: IP69K
Manufacturer: Molex
Number of Positions: 3 Position+PE
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Receptacles
Subcategory: Power Connectors
Termination Style: Screw
Tradename: Woodhead ArcArrest

Техническая документация

Datasheet
pdf, 26 КБ