LTC4449EDCB#TRMPBF, Driver 4.5A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin DFN EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
Кратность заказа 500 шт.
Добавить в корзину 500 шт.
на сумму 225 000 руб.
Описание
Power Management\Drivers\Gate Drivers and Power Drivers
Driver 4.5A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin DFN EP T/R
Технические параметры
Automotive | No |
Bridge Type | Half Bridge |
Driver Configuration | Non-Inverting |
Driver Type | High and Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High and Low Sides Dependency | Synchronous |
Lead Shape | No Lead |
Maximum Fall Time (ns) | 7(Typ) |
Maximum Operating Supply Voltage (V) | 6.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 14(Typ) |
Maximum Rise Time (ns) | 8(Typ) |
Maximum Supply Current (mA) | 0.4 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 4.5(Typ) |
Pin Count | 8 |
PPAP | No |
Process Technology | MOSFET |
Special Features | Under Voltage Lockout |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Supplier Temperature Grade | Extended |
Type | MOSFET |
Typical Input High Threshold Voltage (V) | 3.5 |
Typical Input Low Threshold Voltage (V) | 3.25 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Fall Time: | 7 ns |
Input Voltage, Max: | 38 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 730 uA |
Output Current: | 4.5 A |
Package / Case: | DFN-8 |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 8 ns |
Series: | LTC4449 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 6.5 V |
Supply Voltage - Min: | 4 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Вес, г | 0.0154 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары