LTC6993HS6-3#TRMPBF, Monostable Multivibrator Single-Element -40°C 125°C 6-Pin TSOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
660 руб.
Кратность заказа 500 шт.
Добавить в корзину 500 шт.
на сумму 330 000 руб.
Описание
Standard and Specialty Logic\Specialty Logic\Monostable Multivibrators
Monostable Multivibrator Single-Element -40°C 125°C 6-Pin TSOT-23 T/R
Технические параметры
Absolute Propagation Delay Time (ns) | 28(Typ) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Function | Monostable Multivibrator |
Maximum High Level Output Current (mA) | -16 |
Maximum Low Level Output Current (mA) | 16 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 28(Typ)@2.25V|17(Typ)@3.3V|11(Typ)@5.5V |
Minimum Operating Supply Voltage (V) | 2.25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Brand: | Analog Devices |
Elements per Chip: | 1 |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
High Level Output Current: | -16 mA |
Logic Family: | LTC |
Logic Type: | Monostable Multivibrator |
Low Level Output Current: | 16 mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 2.25 V to 5.5 V |
Package / Case: | SOT-23-6 |
Product Category: | Monostable Multivibrator |
Product Type: | Monostable Multivibrator |
Propagation Delay Time: | 11 ns |
Series: | LTC6993-1 |
Subcategory: | Logic ICs |
Supply Current - Max: | 200 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.25 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем