ADS1119IPWT, 4-Channel Single ADC Delta-Sigma 1ksps 16-bit Serial 16-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
860 руб.
Кратность заказа 250 шт.
Добавить в корзину 250 шт.
на сумму 215 000 руб.
Описание
Data Acquisition\Data Converters\Analog to Digital Converters - ADCs
4-Channel Single ADC Delta-Sigma 1ksps 16-bit Serial 16-Pin TSSOP T/R
Технические параметры
Architecture | Delta-Sigma |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, I2C) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.01%FSR(Typ) |
Input Signal Type | Single-Ended|Differential |
Input Type | Voltage |
Input Voltage | ±2.5V |
Integral Nonlinearity Error | ±15ppm of FSR |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 16 |
Number of ADCs | 1 |
Number of Input Channels | 4|2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 16bit |
Sample and Hold | No |
Sampling Rate | 1ksps |
Single-Ended Input | Yes |
Supplier Package | TSSOP |
Typical Power Dissipation (mW) | 1.04 |
Voltage Reference | Internal|External |
Voltage Supply Source | Analog and Digital |
Analog Supply Voltage: | 2.3 V to 5.5 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.3 V to 5.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | 50/60 Hz Rejection, Oscillator, PGA |
Input Type: | Differential/Single-Ended |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Package / Case: | TSSOP-16 |
Pd - Power Dissipation: | 1.04 mW |
Power Consumption: | 1 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Internal |
Reference Voltage: | 2.048 V |
Resolution: | 16 bit |
Sampling Rate: | 1 kS/s |
Series: | ADS1119 |
Shutdown: | No Shutdown |
Subcategory: | Data Converter ICs |
Type: | Precision |
Техническая документация
Чертеж
pdf, 142 КБ
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем
Похожие товары