BQ7791500PWT, Battery Protection Li-Ion/Li-Pol 1mA 0V to 25V 24-Pin TSSOP T/R

BQ7791500PWT, Battery Protection Li-Ion/Li-Pol 1mA 0V to 25V 24-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Кратность заказа 250 шт.
Добавить в корзину 250 шт. на сумму 52 500 руб.
Номенклатурный номер: 8002348070
Артикул: BQ7791500PWT
Бренд: Texas Instruments

Описание

BQ77915 Ultra-Low-Power Battery Pack Protectors

Texas Instruments BQ77915 Ultra-Low-Power Battery Pack Protectors employs a suite of voltage, current, and temperature protection features. The BQ77915 uses a smart cell balancing algorithm without the use of a microcontroller (MCU). The BQ77915 protector is designed for battery packs where no host monitoring is required. The device uses a stackable interface that offers simple scaling which supports battery cell applications from 3 to 20 series and beyond. Factory-programmed protection thresholds and delays are supplied in a wide range of configurations.

Технические параметры

Battery Type: Multiple Cell
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 8 uA
Operating Supply Voltage: 3 V to 25 V
Output Voltage: 4.2 V
Package / Case: TSSOP-24
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ77915
Subcategory: PMIC-Power Management ICs
Вес, г 0.1055

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем