TC78H621FNG,EL, H-Bridge Motor Driver 5V 16-Pin TSSOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3973 шт., срок 5-7 недель
220 руб.
Мин. кол-во для заказа 150 шт.
Добавить в корзину 150 шт.
на сумму 33 000 руб.
Альтернативные предложения1
Описание
TC78H6 Brushed Motor Driver ICs
Toshiba TC78H6 Brushed Motor Driver ICs are low-profile, dual-bridge driver ICs for DC motors incorporating DMOS in output transistors. The TC78H6 brushed motor driver ICs are silicon monolithic fabricated and can drive two DC brush motors or one stepping motor. These driver ICs feature built-in over-current detection, thermal shutdown circuit, and under-voltage lockout. The TC786 brushed motor driver ICs operate at 2.7V to 5.5V supply voltage range and -30°C to +85°C operating temperature range.
Toshiba TC78H6 Brushed Motor Driver ICs are low-profile, dual-bridge driver ICs for DC motors incorporating DMOS in output transistors. The TC78H6 brushed motor driver ICs are silicon monolithic fabricated and can drive two DC brush motors or one stepping motor. These driver ICs feature built-in over-current detection, thermal shutdown circuit, and under-voltage lockout. The TC786 brushed motor driver ICs operate at 2.7V to 5.5V supply voltage range and -30°C to +85°C operating temperature range.
Технические параметры
Brand: | Toshiba |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 500 uA |
Operating Supply Voltage: | 2.5 V to 15 V |
Output Current: | 1.1 A |
Package / Case: | TSSOP-16 |
Pd - Power Dissipation: | 0.78 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Series: | TC78H621FNG |
Subcategory: | PMIC-Power Management ICs |
Type: | Half Bridge |
Техническая документация
Datasheet TC78H621FNG.EL
pdf, 388 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.