L1SP-RYL0002800000, LED Uni-Color Royal Blue 455nm 2-Pin T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26571 шт., срок 5-7 недель
44 руб.
Мин. кол-во для заказа 700 шт.
Добавить в корзину 700 шт.
на сумму 30 800 руб.
Альтернативные предложения1
Описание
LUXEON SunPlus 2835 Line of LEDs
Lumileds LUXEON SunPlus 2835 Line of LEDs are engineered to deliver precise light wavelengths needed to improve crop yield. The SunPlus 2835 series is ideal for Horticulture applications and offers the only LEDs that are binned and tested based on Photosynthetic Photon Flux (PPF). The LUXEON SunPlus 2835 Line includes options for single driver solutions and multi-channel, color tunable solutions. Product performance of LUXEON SunPlus 2835 Line at 120mA, T j =25°C.
Lumileds LUXEON SunPlus 2835 Line of LEDs are engineered to deliver precise light wavelengths needed to improve crop yield. The SunPlus 2835 series is ideal for Horticulture applications and offers the only LEDs that are binned and tested based on Photosynthetic Photon Flux (PPF). The LUXEON SunPlus 2835 Line includes options for single driver solutions and multi-channel, color tunable solutions. Product performance of LUXEON SunPlus 2835 Line at 120mA, T j =25°C.
Технические параметры
Длина волны,нм | 455 | |
Brand: | Lumileds | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
If - Forward Current: | 120 mA | |
Illumination Color: | Royal Blue | |
Lens Color: | Colorless | |
Lens Dimensions: | 2.95 mm x 2.48 mm | |
Lens Shape: | Rectangular with Sidecut | |
Lens Transparency: | Clear | |
Manufacturer: | Lumileds | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Package / Case: | SMD-2 | |
Packaging: | Reel, Cut Tape | |
Product Category: | High Power LEDs-Single Color | |
Product Type: | LED-High Power | |
Product: | Blue LEDs | |
Series: | SunPlus 2835 | |
Subcategory: | LEDs | |
Type: | Single Color LEDs | |
Vf - Forward Voltage: | 3 V | |
Viewing Angle: | 130 deg | |
Wavelength/Color Temperature: | 455 nm |
Техническая документация
Datasheet L1SP-PRP2002800000
pdf, 2223 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары