5-103944-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
от 2 шт. —
450 руб.
от 5 шт. —
368 руб.
от 8 шт. —
345.24 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Описание
Электроэлемент
8X2 MTE SHRD PIN SR POL .100CL Connector Product Type: Connector Assembly Connector & Housing Type: Plug Number of Positions: 2 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Connector Assembly Plug 2 2.54 mm I Housing I Part Number: 5-103944-1 I Internal Number: 5-103944-1 I LADD Distribution
Технические параметры
3D Model | 5-103944-1.pdf |
Cable Termination | IDC |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Plug |
Contact Finish | Tin |
Contact Finish Thickness | 100µin(2.54µm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Free Hanging, Panel Mount |
Featured Product | AMPMODU Connectors |
Features | Closed End |
Mounting Type | Free Hanging(In-Line) |
Number of Positions | 2 |
Number of Rows | 1 |
Online Catalog | AMPMODU MTE Series |
Other Names | 51039441A34216 |
Packaging | Tube |
Pitch | 0.100"(2.54mm) |
Product Training Modules | AMPMODU MTE Interconnect |
RoHS Information | 5-103944-1 Statement of ComplianceRoHS 2 Statement |
Series | AMPMODU MTE, AMP |
Standard Package | 72 |
Tooling | A28718-ND-HEAD(IDC)MODU MTE W/O TL |
Wire Gauge | 22-26 AWG |
Wire Type | Ribbon Cable |
Fastening Type | - |
Row Spacing | - |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 72 |
Housing Color: | Black |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | AMPMODU MTE |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | AMPMODU |
Type: | Plug Housing |
Вес, г | 1.83 |
Техническая документация
Datasheet
pdf, 133 КБ