171-015-113R911
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт. со склада г.Москва, срок 6-7 дней
1 600 руб.
от 2 шт. —
1 440 руб.
от 5 шт. —
1 330 руб.
от 6 шт. —
1 280 руб.
Добавить в корзину 1 шт.
на сумму 1 600 руб.
Альтернативные предложения3
Описание
Электроэлемент
D SUB, PLUG, SOLDER, STRAIGHT, 15WAY; No. of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DA; Product Range:171 Series; Connector Body Material:Steel Body; Contact Material:Brass; C
Технические параметры
Brand | NorComp |
Contact Gender | Pin(Male) |
Contact Plating | Gold |
Current Rating | 5 A |
Factory Pack Quantity | 60 |
Gender | Male |
Insert Arrangement | A15 |
Manufacturer | NorComp |
Number of Positions | 15 Position |
Number of Rows | 2 Row |
Packaging | Tray |
Product Category | D-Sub Standard Connectors |
RoHS | Details |
Series | 171 |
Shell Plating | Nickel |
Shell Size | 2(A) |
Termination Style | Through Hole |
Type | Plug |
Unit Weight | 0.335103 oz |
Voltage Rating | 500 VAC |
Brand: | NorComp |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | A15 |
Manufacturer: | NorComp |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 15 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Series: | 171 |
Shell Material: | Steel |
Shell Plating: | Nickel |
Shell Size: | 2(A) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Pin |
Type: | Plug |
Voltage Rating: | 500 VAC |
Body Orientation | Straight |
Contact Material | Brass |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | D |
Housing Material | Steel |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50.0°C |
Mounting Hardware | 4-40 Spacer/Board Lock |
Mounting Type | Through Hole |
Number of Contacts | 15 |
Pitch | 2.77mm |
Series Number | 171 |
Termination Method | Solder |
Width | 12.6mm |
Вес, г | 11.57 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.