AD8418AWBRZ-RL, SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin SOIC N T/R Automotive AEC-Q100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 1 225 000 руб.
Описание
AD8418A Current Sense Amplifiers
Analog Devices Inc. AD8418A Bidirectional, Current Sense Amplifiers are high-voltage, high-resolution current shunt amplifiers featuring an initial gain of 20V/V, with a maximum ±0.2% gain error. Qualified for automotive applications, the devices provide breakthrough performance throughout the 40°C to +125°C operating temperature range.
Analog Devices Inc. AD8418A Bidirectional, Current Sense Amplifiers are high-voltage, high-resolution current shunt amplifiers featuring an initial gain of 20V/V, with a maximum ±0.2% gain error. Qualified for automotive applications, the devices provide breakthrough performance throughout the 40°C to +125°C operating temperature range.
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Gain Error: | 0.2% |
GBP - Gain Bandwidth Product: | 250 kHz |
Ib - Input Bias Current: | 130 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 4.1 mA |
Output Voltage: | 32 mV |
Package / Case: | SOIC-8 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Qualification: | AEC-Q100 |
Series: | AD8418A |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Vcm - Common Mode Voltage: | -2 V to+70 V |
Vos - Input Offset Voltage: | 200 uV |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем
Похожие товары