0522071260

Фото 1/3 0522071260
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.150 руб.
от 10 шт.126 руб.
от 65 шт.106 руб.
Добавить в корзину 2 шт. на сумму 420 руб.
Номенклатурный номер: 8002413173
Бренд: Molex

Описание

Электроэлемент
CONNECTOR, FFC/FPC, 12POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:Easy-On 52207 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row;

Технические параметры

Automotive No
Body Orientation Right Angle
Contact Gender SKT
Maximum Current Rating - (A) 1/Contact
Maximum Voltage Rating 125V
Military No
Operating Temperature - (??C) -30~85
Packaging Tape and Reel
Terminal Pitch - (mm) 1
Termination Method Solder
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type FFC/FPC Connector
Number of Contacts 12
Number of Rows 1
Terminal Pitch (mm) 1
Maximum Current Rating (A) 1/Contact
Insulation Resistance (MOhm) 100
Maximum Contact Resistance (mOhm) 20
Minimum Operating Temperature (°C) -30
Maximum Operating Temperature (°C) 85
Mating Cycle (Cycles) 30
Product Weight (g) 0.487
Product Length (mm) 18.3
Product Depth (mm) 7.6
Product Height (mm) 2.7
Tradename Easy-On™
Mounting Surface Mount
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Current Rating 1A
Gender Female
Housing Material Nylon
Maximum Operating Temperature +85°C
Minimum Operating Temperature -30°C
Mounting Type Surface Mount
Pitch 1mm
Series Easy-On
Series Number 52207
Termination Type ZIF Top Contact
Voltage Rating 125 V
Вес, г 1.05

Техническая документация

Datasheet
pdf, 34 КБ
Datasheet 0522071260
pdf, 14 КБ
Datasheet 52207-0560
pdf, 499 КБ
Документация
pdf, 26 КБ