5AGXBA3D4F27C5N, FPGA Arria® V GX Family 156000 Cells 28nm Technology 1.1V 672-Pin FC-FBGA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
145 200 руб.
от 10 шт. —
113 100 руб.
от 50 шт. —
102 740 руб.
Добавить в корзину 1 шт.
на сумму 145 200 руб.
Описание
Programmable Devices\Programmable Logic Devices\Field Programmable Gate Arrays - FPGAs
FPGA Arria® V GX Family 156000 Cells 28nm Technology 1.1V 672-Pin FC-FBGA
Технические параметры
Automotive | No |
Copy Protection | Yes |
Dedicated DSP | 396 |
Device Logic Units | 148000 |
Device Number of DLLs/PLLs | 10 |
Differential I/O Standards | LVPECL|LVDS |
ECCN (US) | 3A991d. |
EMACs | 2 |
Embedded Memory (Kbit) | 10510 |
Family Name | Arria® V GX |
I/O Voltage (V) | 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 |
In-System Programmability | Yes |
Lead Shape | Ball |
Logic Elements | 156000 |
Maximum Operating Supply Voltage (V) | 1.13 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.07 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 16 |
Number of Multipliers | 792(18x19) |
Number of Registers | 235600 |
Operating Supply Voltage (V) | 1.1 |
Part Status | Obsolete |
PCB changed | 672 |
PCIe | 1 |
Pin Count | 672 |
PPAP | No |
Process Technology | 28nm |
Program Memory Type | SRAM |
Programmability | Yes |
Reprogrammability Support | Yes |
Shift Registers | Utilize Memory |
Single-Ended I/O Standards | LVTTL|LVCMOS |
Speed Grade | 5 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
Supplier Temperature Grade | Commercial |
Total Number of Block RAM | 1051 |
Tradename | Arria |
Transceiver Channels | 9 |
Transceiver Speed (Gbps) | 6.5536 |
User I/Os | 336 |
Техническая документация
Datasheet
pdf, 633 КБ
Похожие товары