AFBR-2624Z, Оптоволоконный приемник, 50Мбод 650нм 3,3В -40...+85°C

Фото 1/6 AFBR-2624Z, Оптоволоконный приемник, 50Мбод 650нм 3,3В -40...+85°C
Изображения служат только для ознакомления,
см. техническую документацию
2 580 руб.
от 3 шт.2 440 руб.
от 6 шт.2 300 руб.
от 11 шт.2 260 руб.
Добавить в корзину 1 шт. на сумму 2 580 руб.
Номенклатурный номер: 8002426135
Артикул: AFBR-2624Z
Бренд: Broadcom Limited

Описание

Оптоэлектроника / Оптоволоконные компоненты / Оптоволоконные приемопередатчики
Оптоволоконный приемник, 50Мбод 650нм 3,3В -40...+85°C

Технические параметры

Maximum Data Rate 50Mbit/s
Mounting Type Through Hole
Number of Pins 6
Output Signal Type TTL
Series AFBR
Wavelength of Peak Sensitivity 685nm
Width 12.2mm
Application: Industrial
Brand: Broadcom/Avago
Connector Type: Versatile Link
Data Rate: 50 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 200
Fall Time: 5 ns
Fiber Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Snap-In
Operating Supply Voltage: 3.3 V, 5 V
Peak Wavelength: 650 nm
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Receivers
Rise Time: 5 ns
Series: AFBR-2
Subcategory: Fiber Optic
Transmission Distance: 200 m
Wavelength: 650 nm
Typical Fall Time 5ns
Typical Rise Time 5ns
Brand Broadcom/Avago
Connector Type Versatile Link
Data Rate 50 MBd
Factory Pack Quantity 200
Fall Time 5 ns
Fiber Type Plastic Fiber
Height 7.62 mm
Length 18.8 mm
Manufacturer Broadcom Limited
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Snap-In
Operating Supply Voltage 3.3 V
Peak Wavelength 650 nm
Product Receivers
Product Category Fiber Optic Transmitters, Receivers, Transceivers
Rise Time 5 ns
RoHS Details
Transmission Distance 50 m
Wavelength 650 nm
Вес, г 1.8

Техническая документация

Datasheet
pdf, 458 КБ