5M160ZM68C5N, CPLD MAX® V Family 128 Macro Cells 118.3MHz 1.8V 68-Pin MBGA Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 900 руб.
Кратность заказа 250 шт.
Добавить в корзину 250 шт.
на сумму 725 000 руб.
Описание
Programmable Devices\Programmable Logic Devices\Complex Programmable Logic Devices - CPLDs
CPLD MAX® V Family 128 Macro Cells 118.3MHz 1.8V 68-Pin MBGA Tray
Технические параметры
Automotive | No |
Data Gate | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Family Name | MAX® V |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
Individual Output Enable Control | Yes |
In-System Programmability | Yes |
Lead Shape | Ball |
Logic Elements | 160 |
Maximum Clock to Output Delay (ns) | 8.6 |
Maximum Internal Frequency (MHz) | 1474.9 |
Maximum Number of User I/Os | 52 |
Maximum Operating Supply Voltage (V) | 1.89 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 14|8.5 |
Memory Size (Kbit) | 8 |
Minimum Operating Supply Voltage (V) | 1.71 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 4 |
Number of I/O Banks | 2 |
Number of Logic Blocks/Elements | 24 |
Number of Macro Cells | 128 |
Packaging | Tray |
Part Status | Active |
PCB changed | 68 |
Pin Count | 68 |
PPAP | No |
Program Memory Type | Flash |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | 5 |
Standard Package Name | BGA |
Supplier Package | MBGA |
Supplier Temperature Grade | Commercial |
Tolerant Configuration Interface Voltage (V) | 5 |
Tradename | MAX |
Typical Operating Supply Voltage (V) | 1.8 |
Техническая документация
Datasheet
pdf, 1552 КБ
Похожие товары