09032646823
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 6-9 дней
3 720 руб.
Добавить в корзину 1 шт.
на сумму 3 720 руб.
Альтернативные предложения3
Описание
Электроэлемент
DIN 41612 Connector, Type C Series, 64 Contacts, Receptacle, 2.54 mm, 3 Row
Технические параметры
Brand | HARTING |
Current Rating | 2 A |
Factory Pack Quantity | 20 |
Manufacturer | HARTING |
Mounting Angle | Straight |
Number of Positions | 64 Position |
Number of Rows | 3 Row |
Packaging | Tray |
Part # Aliases | 03 09 09-03-264-6823 264 6823 9032646823 |
Pitch | 2.54 mm |
Product | Receptacles |
Product Category | DIN 41612 Connectors |
RoHS | Details |
Rows Loaded | a+c |
Series | DIN-Signal C |
Termination Style | Solder Lug |
Tradename | DIN-Signal |
Type | C |
Unit Weight | 0.586606 oz |
Connector Type | Receptacle, Female Sockets |
Contact Finish | Gold |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Level, Class | 2 |
Material - Insulation | Thermoplastic, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Positions Loaded | 64 |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Style | C |
Termination | Solder Lug |
Body Orientation | Straight |
Class Rating | C2 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Palladium Nickel |
Gender | Female |
Housing Material | Thermoplastic |
Maximum Contact Resistance | 20mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Number of Contacts | 64 |
Row Loading | a/c |
Termination Method | Solder |
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Number of Positions: | 64 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Rows Loaded: | a+c |
Series: | DIN-Signal C |
Subcategory: | Backplane Connectors |
Termination Style: | Solder Lug |
Tradename: | DIN-Signal |
Type: | Type C |
Вес, г | 13 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары