FSA2466UMX, Analog Switch Dual DPDT 16-Pin UQFN T/R

Фото 1/2 FSA2466UMX, Analog Switch Dual DPDT 16-Pin UQFN T/R
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 310 шт.
Добавить в корзину 310 шт. на сумму 34 100 руб.
Номенклатурный номер: 8002434104
Артикул: FSA2466UMX

Описание

ANALOGUE SW, DPDT, -40 TO 85DEG C; No. of Channels:4Channels; Analogue Switch Type:DPDT; On State Resistance Max:6ohm; Supply Voltage Range:1.65V to 4.5V; Analogue Switch Case:UQFN; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Brand ON Semiconductor/Fairchild
Configuration 2 x DPDT
Factory Pack Quantity 5000
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Switches 2 Switch
Off Time - Max 32 ns
On Resistance - Max 2 Ohms
On Time - Max 50 ns
Operating Supply Voltage 1.65 V to 4.45 V
Package / Case UMLP-16
Packaging Cut Tape or Reel
Product Category Analog Switch ICs
Product Type Analog Switch ICs
Series FSA2466
Subcategory Switch ICs
Supply Current - Max 100 nA
Supply Type Single Supply
Supply Voltage - Max 4.45 V
Supply Voltage - Min 1.65 V
Switch Continuous Current 350 mA
Switch Voltage - Max 4.3 V
Brand: onsemi/Fairchild
Configuration: 2 x DPDT
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 32 ns
On Resistance - Max: 2 Ohms
On Time - Max: 50 ns
Package / Case: UQFN-16
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: FSA2466
Subcategory: Switch ICs
Supply Current - Max: 100 nA
Supply Type: Single Supply
Supply Voltage - Max: 4.45 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 350 mA

Техническая документация

Datasheet
pdf, 689 КБ
Datasheet
pdf, 1222 КБ
Datasheet
pdf, 669 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем