09185406324
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт. со склада г.Москва, срок 6-7 дней
1 630 руб.
от 2 шт. —
1 490 руб.
от 5 шт. —
1 380 руб.
от 10 шт. —
1 313.75 руб.
Добавить в корзину 1 шт.
на сумму 1 630 руб.
Альтернативные предложения3
Описание
Электроэлемент
HEADER, STRAIGHT, 40WAY; Pitch Spacing:2.54mm; No. of Contacts:40Contacts; Gender:Header; Product Range:SEK 18 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2018); Approval Bodies:BS, BT, DIN, F, MIL Spec, NFC; Colour:Grey; Contact Current Rating:1A; Contact Resistance:20mohm; Current Rating:1A; Cut Thickness for PCBs Max:2.4mm; External Depth:9.2mm; External Length / Height:8.9mm; External Width:58.4mm; Flammability Rating:UL94V-0; Insulation Resistance:1Gohm; No. of Mating Cycles:200; Operating Temperature Max:105В°C; Operating Temperature Min:-40В°C; PCB Hole Diameter:0.9mm; Voltage Rating V DC:350V; Voltage Rating VAC:350V; Withstand Voltage:1050V; Working Voltage:350V
Технические параметры
Brand | HARTING |
Contact Material | Brass |
Contact Plating | Gold |
Factory Pack Quantity | 50 |
Manufacturer | HARTING |
Mounting Angle | Straight |
Number of Positions | 40 Position |
Number of Rows | 2 Row |
Part # Aliases | 09 09-18-540-6324 18 540 6324 9185406324 |
Pitch | 2.54 mm |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | SEK-18 |
Unit Weight | 0.246918 oz |
Body Orientation | Straight |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Number of Contacts | 40 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Brand: | HARTING |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 40 Position |
Number of Rows: | 2 Row |
Part # Aliases: | 09-18-540-6324 09 18 540 6324 9185406324 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | SEK-18 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Shrouded |
Вес, г | 4.636 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.