640456-8, Headers & Wire Housings FRICTION LCK HDR 8P Straight Post tin
![Фото 1/5 640456-8, Headers & Wire Housings FRICTION LCK HDR 8P Straight Post tin](https://static.chipdip.ru/lib/684/DOC044684233.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/610/DOC044610234.jpg)
![](https://static.chipdip.ru/lib/975/DOC024975164.jpg)
![](https://static.chipdip.ru/lib/975/DOC024975168.jpg)
![](https://static.chipdip.ru/lib/936/DOC034936071.jpg)
59 руб.
от 271 шт. —
48 руб.
от 543 шт. —
43 руб.
от 1085 шт. —
39.60 руб.
Добавить в корзину 1 шт.
на сумму 59 руб.
Посмотреть аналоги6
Описание
Connectors\Headers & Wire Housings
Industrial Machine SolutionsTE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.
Технические параметры
Application | Wire-to-Board |
Contact Gender | Pin(Male) |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating | 5 A |
Factory Pack Quantity | 1 |
Flammability Rating | UL 94 V-0 |
Housing Color | White |
Housing Material | Polyester |
Latching Type | Friction Lock |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -55 C |
Mounting Angle | Straight |
Mounting Style | Through Hole |
Number of Positions | 8 Position |
Number of Rows | 1 Row |
Pitch | 2.54 mm |
Product | Headers |
Selling Alternatives | 644518-8 |
Series | MTA-100 |
Termination Post Length | 3.56 mm |
Termination Style | Solder Pin |
Tradename | MTA |
Type | Unshrouded |
Voltage Rating | 250 V |
Body Orientation | Straight |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Number of Contacts | 8 |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
3D Model | 640456-8.pdf |
Category | Connectors, Interconnects |
Color | Natural |
Connector Type | Header, Unshrouded |
Contact Finish | Tin |
Contact Finish Thickness | - |
Contact Mating Length | 0.295"(7.49mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Friction Lock |
Featured Product | MTA Connectors |
Features | - |
Number of Positions Loaded | All |
Online Catalog | MTA-100 Series |
Packaging | Bulk |
PCN Design/Specification | Multiple Drawings Update 24/Jul/2014 |
RoHS Information | 640456-8 Statement of ComplianceRoHS 2 Statement |
Row Spacing | - |
Standard Package | 1 |
Termination | Solder |
Application: | Wire-to-Board |
Brand: | TE Connectivity/AMP |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | White |
Housing Material: | Polyester |
Latching Type: | Friction Lock |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | MTA-100 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.56 mm |
Termination Style: | Solder Pin |
Tradename: | MTA |
Type: | Unshrouded |
Voltage Rating: | 250 V |
Техническая документация
Datasheet
pdf, 2703 КБ