ABS06-107-32.768KHZ-T

Фото 1/3 ABS06-107-32.768KHZ-T
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 2 шт.300 руб.
от 10 шт.249 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8002444424
Бренд: Abracon

Описание

Электроэлемент
CRYSTAL, 32.768KHZ, 4PF, 2 X 1.2MM, Frequency Nom:32.768kHz, Crystal Case:SMD, 2mm x 1.2mm, Frequency Stability + / -:175ppm, Load Capacitance:4pF, Frequency Tolerance + / -:20ppm, Product Range:ABS06 Low ESR Series, Operating , RoHS Compliant: Yes

Технические параметры

3D Model ABS06-107.pdfABS06-107.stp
Category Crystals and Oscillators
ESR (Equivalent Series Resistance) 60 kOhm
Family Crystals
Frequency 32.768kHz
Frequency Tolerance ±20ppm
Height 0.024"(0.60mm)
Load Capacitance 4pF
Mounting Type Surface Mount
Online Catalog ABS06-107-32.768kHz-T Series
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Other Names 535-12373-1
Package / Case 0805(2012 Metric)
Packaging Cut Tape(CT)
RoHS Information RoHS2/REACH Compliance
Series ABS06
Size / Dimension 0.079" L x 0.047" W(2.00mm x 1.20mm)
Standard Package 1
Type kHz Crystal(Tuning Fork)
ESR 80kΩ
Maximum Operating Temperature +85℃
Minimum Operating Temperature -40℃
Tolerance ±20ppm
Frequency Stability ±250ppm
Package Type SMD
Pin Count 2
Series Resistance 80kΩ
Standard Frequency 32.768kHz
Width 1.2mm
Case Code (Imperial) 0805
Case Code (Metric) 2012
Case/Package 0805
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Number of Pins 2
Termination SMD/SMT
Вес, г 0.621

Техническая документация