09251306921
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 6-9 дней
1 470 руб.
от 2 шт. —
1 330 руб.
от 3 шт. —
1 260 руб.
Добавить в корзину 1 шт.
на сумму 1 470 руб.
Альтернативные предложения2
Описание
Электроэлемент
CONNECTOR, DIN 41612, PLUG, 30POS, 3ROW; Product Range:Type 3C Series; No. of Contacts:30Contacts; Gender:Plug; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:-; Contact Plating:Gold Plated Cont 30M6639
Технические параметры
Connector Type | Header, Male Pins |
Contact Finish | Gold |
Contact Finish Thickness | Flash |
Current Rating (Amps) | - |
Features | - |
Level, Class | 2 |
Manufacturer | HARTING |
Material - Insulation | Thermoplastic, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 30 |
Number of Positions Loaded | All |
Number of Rows | 3 |
Operating Temperature | - |
Packaging | Bulk |
Part Status | Active |
Pitch | 0.100"(2.54mm) |
Series | DIN 41612 |
Style | 3C |
Termination | Solder |
Body Orientation | Right Angle |
Class Rating | C2 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 2A |
Gender | Male |
Housing Material | Thermoplastic |
Maximum Contact Resistance | 15mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Number of Contacts | 30 |
Row Loading | a/b/c |
Termination Method | Solder |
Type | 3C |
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | HARTING |
Mounting Angle: | Right Angle |
Number of Positions: | 30 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Part # Aliases: | 09-25-130-6921 09 25 130 6921 9251306921 |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Plugs |
Rows Loaded: | a+b+c |
Series: | DIN-Signal 3C |
Subcategory: | Backplane Connectors |
Tail Length: | 3 mm |
Termination Style: | Solder Pin |
Tradename: | DIN-Signal |
Type: | Type 2C |
Вес, г | 8.923 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары