SST26WF040B-104I/SN, Память Serial Flash, SDI,SPI,SQI, 104МГц, 1,65-1,95В, SO8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Semiconductors\Integrated circuits\Memories - integrated circuits\FLASH memories - integrated circuits
SST26 Serial Quad I/O Flash Memory Microchip Technology SST26 Serial Quad I/O (SQI) Flash Memory devices feature low pin count, enhanced 4-bit multiplexed serial interface architecture, and up to a 350Mbit/sec. sustained burst data rate that provides performance exceeding typical parallel Flash Memory. These SQI Flash Memory devices boost performance while maintaining the compact form factor of standard serial devices. The SST26 SQI is manufactured with high-performance CMOS SuperFlash® Technology and significantly improves performance and reliability while lowering power consumption. This flash memory operates at frequencies reaching 80MHz, making it ideal for Bluetooth® headsets, optical disk drives, and GPS applications.
Технические параметры
Case | SO8 |
Kind of interface | serial |
Manufacturer | MICROCHIP TECHNOLOGY |
Memory capacity | 4Mb |
Mounting | SMD |
Operating frequency | 104MHz |
Operating temperature | -40…85°C |
Operating voltage | 1.65…1.95V |
Type of integrated circuit | FLASH memory |
Active Read Current - Max: | 20 mA |
Brand: | Microchip Technology |
Data Bus Width: | 8 bit |
Factory Pack Quantity: | 100 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 104 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 4 Mbit |
Memory Type: | NOR |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 512 k x 8 |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.65 V |
Вес, г | 0.08 |
Техническая документация
Datasheet
pdf, 2799 КБ
Datasheet SST26WF016B-104I/SN
pdf, 965 КБ