0936010291, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 490 руб.
Добавить в корзину 1 шт.
на сумму 5 490 руб.
Описание
Connectors\Industrial connectors\Rectangular multipole connectors\HDC connectors
The Molex push-in terminal insert is a female insert with 2 rows and 24 poles. It is available in grey color and material used is copper alloy with silver plating.
Технические параметры
Case | size 24B |
Connector | contact insert |
Connector pinout layout | 24+PE |
Connector series | S-EP |
Contact plating | silver plated |
Current rating | 16A |
Electrical mounting | push-in |
Engineering PN | 7324.5865.0 |
Insert mounting | 104x27mm |
Insulator material | polycarbonate |
Kind of connector | female |
Manufacturer | MOLEX |
Manufacturer series | GWconnect |
Number of pins | 24 |
Operating temperature | -40…125°C |
Type of connector | HDC |
Wire cross-section | 0.14…4mm2 |
Contact Material | Copper Alloy |
For Use With | Electronic Machinery |
Gender | Female |
Number of Contacts | 24 |
Series | 93601 |
Type | Push-in Terminal Insert |
Вес, г | 133.6 |
Техническая документация
Datasheet
pdf, 40 КБ
Datasheet 7324.5865.0
pdf, 50 КБ
Похожие товары