24LC1025-I/SN, Память EEPROM, I2C, 128Кx8бит, 2,5-5,5В, 400кГц, SO8

Фото 1/3 24LC1025-I/SN, Память EEPROM, I2C, 128Кx8бит, 2,5-5,5В, 400кГц, SO8
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
от 10 шт.1 250 руб.
от 25 шт.941 руб.
от 100 шт.861.57 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Посмотреть аналоги13
Номенклатурный номер: 8002513902
Артикул: 24LC1025-I/SN

Описание

EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N Tube

Технические параметры

Data Retention 200yr
Interface Type Serial-2 Wire
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Random Access Time 900ns
Memory Size 1Mbit
Minimum Operating Supply Voltage 2.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 128
Organisation 128x8 bit
Package Type SOIC
Pin Count 8
Programming Voltage 2.5 → 5.5V
Automotive No
Chip Density (bit) 1M
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Lead Shape Gull-wing
Max. Access Time (ns) 900
Maximum Operating Frequency (MHz) 0.4
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 8
Operating Current (mA) 5
Organization 128Kx8
Packaging Tube
Part Status Active
PCB changed 8
PPAP No
Process Technology CMOS
Programmability Yes
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3|5
Automotive Standard AEC-Q100
Вес, г 0.08

Техническая документация

Datasheet
pdf, 631 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 590 КБ
Datasheet 24LC1025-I/SM
pdf, 505 КБ