MCP2003-E/P, Микросхема LIN Transceiver w. WAKE pin 20kbaud DIP8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 10 шт. —
360 руб.
от 25 шт. —
290 руб.
от 100 шт. —
234.35 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
1/1 Transceiver Half LINbus 8-PDIP
Технические параметры
Base Product Number | MCP2003 -> |
Duplex | Half |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Protocol | LINbus |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 175mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Type | Transceiver |
Voltage - Supply | 6V ~ 27V |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 90 uA |
Operating Supply Voltage: | 6 V to 27 V |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | LIN Transceivers |
Product Type: | LIN Transceivers |
Product: | LIN Transceivers |
Series: | MCP2003 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 27 V |
Supply Voltage - Min: | 6 V |
IC Type | LIN Transceiver IC |
Maximum Data Rate | 20kBd |
Maximum Operating Supply Voltage | 27 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 1 mA |
Minimum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Number of Transceivers | 2 |
Package Type | PDIP |
Pin Count | 8 |
Power Down Mode | Sleep |
Standard Supported | LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 |
Width | 6.35mm |
Вес, г | 0.51 |