T491C226K010AT, Конденсаторы
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Посмотреть аналоги11
Описание
Описание Конденсатор танталовый, 22мкФ, 10В, SMD, Корп C, 2312, ±10% Характеристики
Категория | Конденсатор |
Тип | танталовый |
Емкость | 22 |
Ед.изм. емкости | мкФ |
Погрешность ±, % | 10 |
Монтаж | SMD |
Вид корпуса | C |
Корпус, дюймы | 2312 |
Рабочее напряжение макс. DC, В | 10 |
Рабочая температура мин.,°C | -55 |
Рабочая температура макс., °C | 125 |
Технические параметры
Capacitance | 22ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 1.8Ohm |
Features | General Purpose |
Height - Seated (Max) | 0.110"" (2.80mm) |
HTSUS | 8532.21.0050 |
Lifetime @ Temp. | 2000 Hrs @ 125В°C |
Manufacturer Size Code | C |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 2312 (6032 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | T491 -> |
Size / Dimension | 0.236"" L x 0.126"" W (6.00mm x 3.20mm) |
Tolerance | В±10% |
Type | Molded |
Voltage - Rated | 10V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.21.00.50 |
Capacitance Value | 22uF |
Voltage | 10VDC |
ESR (Ohm) | 1.6 |
Equivalent Series Resistance Type | Standard |
IR (mA) | 247 |
IL (uA) | 2.2 |
Polarity | Polar |
Dissipation Factor (%) | 6 |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | Yes |
Case Code | C |
Case Style | Molded |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Inward L |
Number of Terminals | 2 |
Size (mm) | 6 X 3.2 X 2.5 |
Package/Case | 6032-28 |
Temperature Range @ Derated Voltage (°C) | 85 to 125 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 6 |
Product Depth (mm) | 3.2 |
Product Height (mm) | 2.5 |
Dielectric Material Family | Tantalum |
Dissipation Factor | 6% |
Electrolyte Type | Solid |
Equivalent Series Resistance | 1.8Ω |
Leakage Current | 500 nA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Technology | MnO2 |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
DCL | 2.2(uA) |
DF | 6% |
ESR | 1.6(ohm) |
Failure Rate | Not Required |
High Shock and Vibration | YES |
Insulation | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Lead Spacing (nom) | Not Required(mm) |
Length W/Weld | Not Required(mm) |
Length W/Weld (max) | Not Required mm |
Mounting Style | Surface Mount |
Operating Temp Range | -55C to 125C |
Rad Hardened | No |
Seal | Not Required |
Seated Plane Height | Not Required(mm) |
Temperature Range @ Derated Voltage | 85 TO 125 |
Wire Form | Not Required |