MCP33121D-05-E/MS, АЦП, Каналы 1, 14бит, 500квыб./с, 1,7-5,5В, MSOP10

MCP33121D-05-E/MS, АЦП, Каналы 1, 14бит, 500квыб./с, 1,7-5,5В, MSOP10
Изображения служат только для ознакомления,
см. техническую документацию
1 460 руб.
от 5 шт.1 230 руб.
от 25 шт.986 руб.
Добавить в корзину 1 шт. на сумму 1 460 руб.
Номенклатурный номер: 8002522127
Артикул: MCP33121D-05-E/MS

Описание

Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Analog Supply Voltage: 1.8 V
Architecture: SAR
Brand: Microchip Technology
Digital Supply Voltage: 1.7 V to 5.5 V
DNL - Differential Nonlinearity: 0.25 LSB
Factory Pack Quantity: Factory Pack Quantity: 100
INL - Integral Nonlinearity: 0.5 LSB
Input Type: Differential
Interface Type: SPI
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Package / Case: MSOP-10
Packaging: Tube
Power Consumption: 3.1 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Qualification: AEC-Q100
Reference Type: External
Reference Voltage: 2.5 V to 5.1 V
Resolution: 14 bit
Sampling Rate: 500 kS/s
Series: MCP331xxD-05
SFDR - Spurious Free Dynamic Range: 103.5 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 85.2 dBFS
SNR - Signal to Noise Ratio: 85.1 dBFS
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
THD - Total Harmonic Distortion: -99.2 dB
Type: High-Precision Data Acquisition
Вес, г 0.03

Техническая документация

Datasheet
pdf, 3996 КБ