D6015LTP, Диод выпрямительный, THT, 600В, 9,5А, 4мкс, упаковка туба
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1035 шт., срок 6 недель
680 руб.
от 5 шт. —
560 руб.
от 25 шт. —
438 руб.
от 100 шт. —
363.80 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Альтернативные предложения2
Описание
DUR Ultrafast Recovery Rectifiers
Littelfuse DUR Ultrafast Recovery Rectifiers are designed to meet requirements for commercial and industrial applications. The DUR series provide ultrafast switching speed with very low reverse recovery time (TRR). These rectifiers also offer high junction temperature capability, high blocking voltage and low leakage and low forward voltage drop products. The rectifiers have high reliability in high ambient temperature or applications with minimal cooling. Littelfuse DUR Ultrafast Recovery Rectifiers are ideal for switch mode power supplies and DC-DC converters.
Littelfuse DUR Ultrafast Recovery Rectifiers are designed to meet requirements for commercial and industrial applications. The DUR series provide ultrafast switching speed with very low reverse recovery time (TRR). These rectifiers also offer high junction temperature capability, high blocking voltage and low leakage and low forward voltage drop products. The rectifiers have high reliability in high ambient temperature or applications with minimal cooling. Littelfuse DUR Ultrafast Recovery Rectifiers are ideal for switch mode power supplies and DC-DC converters.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Switching Diode |
Material | Si |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 600 |
Maximum Continuous Forward Current (A) | 9.5 |
Peak Non-Repetitive Surge Current (A) | 225 |
Peak Forward Voltage (V) | 1.6 |
Peak Reverse Current (uA) | 100 |
Peak Reverse Recovery Time (ns) | 4000(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Automotive | No |
Pin Count | 3 |
Supplier Package | TO-220AB Isolated |
Standard Package Name | TO-220 |
Military | No |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Length | 10.67(Max) |
Package Width | 4.78(Max) |
PCB changed | 3 |
Tab | Tab |
Lead Shape | Through Hole |
Brand: | Littelfuse |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 9.5 A |
Ir - Reverse Current: | 100 uA |
Manufacturer: | Littelfuse |
Max Surge Current: | 225 A |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-2 |
Packaging: | Tube |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 4 us |
Series: | Dxx15L/Dxx20L/Dxx25L |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Pin |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.6 V |
Vr - Reverse Voltage: | 600 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 503 КБ
Datasheet D6015LTP
pdf, 486 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.