MCP2221-I/P, ИМС драйвер USB, USB-I2C, 3-5,5ВDC, DIP14
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 460 руб.
от 5 шт. —
1 180 руб.
Добавить в корзину 1 шт.
на сумму 1 460 руб.
Описание
USB Bridge, USB to IВІC/UART USB 2.0 IВІC, UART Interface 14-PDIP
Технические параметры
Base Product Number | MCP2221 -> |
Current - Supply | 13mA |
ECCN | EAR99 |
Function | Bridge, USB to IВІC/UART |
HTSUS | 8542.39.0001 |
Interface | IВІC, UART |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Protocol | USB |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Standards | USB 2.0 |
Supplier Device Package | 14-PDIP |
Voltage - Supply | 3V ~ 5.5V |
Brand: | Microchip Technology |
Data Rate: | 12 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Interface Type: | HDI, I2C, UART, USB |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Ports: | 1 Port |
Operating Supply Current: | 13 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Series: | MCP2221 |
Speed: | Full Speed(FS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Bridge, USB to UART/I2C |
Data Rate | 12Mbps |
ESD Protection | Yes |
IC Type | Transceiver IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Transceivers | 1 |
Package Type | PDIP |
Pin Count | 14 |
Power Supply Type | Single |
Protocols Supported | USB 2 |
Typical Single Supply Voltage | 3 to 5.5 V |
Width | 7.11mm |
Вес, г | 1.02 |
Техническая документация
Datasheet
pdf, 1214 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1125 КБ
Datasheet MCP2221-I/SL
pdf, 2602 КБ