LM4041DILT-1.2, Источник опорного напряжения, 1,225В, Упаковка бобина,лента
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1051 шт., срок 6 недель
340 руб.
от 3 шт. —
260 руб.
от 10 шт. —
226 руб.
от 25 шт. —
172.92 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Альтернативные предложения1
Описание
Standard Products
STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.
STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Initial Accuracy: | 1% |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Voltage: | 1.225 V |
Package / Case: | SOT-23-3 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Shunt Precision References |
Series: | LM4041 |
Shunt Current - Max: | 12 mA |
Shunt Current - Min: | 12 mA |
Subcategory: | PMIC-Power Management ICs |
Supply Current - Max: | 50 uA |
Temperature Coefficient: | 100 PPM/C |
Topology: | Shunt References |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 630 КБ
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары