VP0106N3-G, Транзистор P-МОП, -60В, -500мА, 1Вт, TO92
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
от 5 шт. —
330 руб.
от 25 шт. —
237 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Описание
P-канал 60 В 250 мА (Tj) 1 Вт (Tc) сквозное отверстие TO-92-3
Технические параметры
Base Product Number | VP0106 -> |
Current - Continuous Drain (Id) @ 25В°C | 250mA (Tj) |
Drain to Source Voltage (Vdss) | 60V |
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V |
ECCN | EAR99 |
FET Type | P-Channel |
HTSUS | 8541.29.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 60pF @ 25V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Bulk |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Power Dissipation (Max) | 1W (Tc) |
Rds On (Max) @ Id, Vgs | 8Ohm @ 500mA, 10V |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | TO-92-3 |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 3.5V @ 1mA |
Channel Mode | Enhancement |
Channel Type | P |
Maximum Continuous Drain Current | 250 mA |
Maximum Drain Source Resistance | 8 Ω |
Maximum Drain Source Voltage | 60 V |
Maximum Gate Threshold Voltage | 3.5V |
Number of Elements per Chip | 1 |
Package Type | TO-92 |
Pin Count | 3 |
Series | VP0106 |
Brand: | Microchip Technology |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 4 ns |
Forward Transconductance - Min: | 150 mS |
Id - Continuous Drain Current: | 250 mA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-92-3 |
Packaging: | Bulk |
Pd - Power Dissipation: | 1 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Rds On - Drain-Source Resistance: | 8 Ohms |
Rise Time: | 5 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Type: | FET |
Typical Turn-Off Delay Time: | 8 ns |
Typical Turn-On Delay Time: | 4 ns |
Vds - Drain-Source Breakdown Voltage: | 60 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1.5 V |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Formed |
Material | Si |
Maximum Continuous Drain Current (A) | 0.25 |
Maximum Drain Source Resistance (mOhm) | 8000@10V |
Maximum Drain Source Voltage (V) | 60 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 3.5 |
Maximum IDSS (uA) | 10 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Packaging | Bag |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Process Technology | DMOS |
Product Category | Power MOSFET |
Standard Package Name | TO |
Supplier Package | TO-92 |
Typical Fall Time (ns) | 4 |
Typical Input Capacitance @ Vds (pF) | 45@25V |
Typical Output Capacitance (pF) | 22 |
Typical Rise Time (ns) | 3 |
Typical Turn-Off Delay Time (ns) | 8 |
Typical Turn-On Delay Time (ns) | 4 |
Вес, г | 0.21 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары