MCP617-I/P, Микросхема ОУ dual Bi-CMOS 2.3-5.5V DIP8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
620 руб.
от 5 шт. —
560 руб.
от 30 шт. —
410 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Описание
Операционный усилитель Dual Micropower Amplifier R-R O / P 5.5V 8-Pin PDIP Tube
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Manufacturer Type | Micropower Amplifier |
Maximum Input Bias Current (uA) | 0.005 5.5V |
Maximum Input Offset Current (uA) | 0.00015(Typ)5.5V |
Maximum Input Offset Voltage (mV) | 0.15 5.5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 0.05 5.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 86 |
Minimum Single Supply Voltage (V) | 2.3 |
Mounting | Through Hole |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Process Technology | BiCMOS |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Industrial |
Type | Micropower Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.19 |
Typical Input Noise Voltage Density (nV/rtHz) | 32 5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.07 5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 0.08 5.5V |
Typical Voltage Gain (dB) | 120 |
Amplifier Type: | Micropower Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 80 dB |
en - Input Voltage Noise Density: | 32 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
GBP - Gain Bandwidth Product: | 190 kHz |
Ib - Input Bias Current: | 5 nA |
In - Input Noise Current Density: | 0.07 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Operating Supply Current: | 19 uA |
Operating Supply Voltage: | 2.3 V to 5.5 V |
Output Current per Channel: | 17 mA |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 86 dB |
Qualification: | AEC-Q100 |
Series: | MCP617 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 80 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Technology: | BiCMOS |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 150 uV |
Вес, г | 0.51 |