XS208BLPAL2, Sensor: inductive; OUT: PNP / NO; 0?2.5mm; 12?24VDC; M8; IP68; 200mA

Фото 1/2 XS208BLPAL2, Sensor: inductive; OUT: PNP / NO; 0?2.5mm; 12?24VDC; M8; IP68; 200mA
Изображения служат только для ознакомления,
см. техническую документацию
43 шт., срок 7 недель
13 570 руб.
от 5 шт.11 670 руб.
от 10 шт.10 630 руб.
Добавить в корзину 1 шт. на сумму 13 570 руб.
Номенклатурный номер: 8002559076
Артикул: XS208BLPAL2

Описание

Automation\Sensors and Transducers\Inductive Sensors\Cylindrical Inductive Sensors
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects.

Технические параметры

Body material brass
Body plating nickel
Connection lead 2m
IP rating IP68
Kind of forehead non-embedded
Manufacturer TELEMECANIQUE SENSORS
Manufacturer series OsiSense
Max. operating current 0.2A
Operating temperature -25…70°C
Output configuration PNP/NO
Overall length 42mm
Range 0…2.5mm
Switch housing M8
Switching frequency max 3kHz
Type of sensor inductive
Better World Product Yes
Better World Verification Green Premium
Body Style Barrel
Detection Range 2 mm
Housing Material Brass
Maximum DC Voltage 24V
Maximum Operating Temperature +70°C
Maximum Switching Frequency 3kHz
Minimum Operating Temperature -25°C
Mounting Type Non-Flush
Output Type PNP
Reverse Polarity Protection Yes
Sensor Technology Inductive
Shielding Shielded
Supply Voltage 12 → 24 V dc
Terminal Type Cable
Thread Size M8x1
Вес, г 61.7

Техническая документация

Datasheet
pdf, 8018 КБ
Datasheet
pdf, 2523 КБ
Datasheet
pdf, 1885 КБ
Datasheet
pdf, 56 КБ
Datasheet
pdf, 15596 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.