IRF510SPBF, Транзистор: N-MOSFET, полевой, 100В, 4А, 43Вт, D2PAK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 3 шт. —
180 руб.
от 10 шт. —
144 руб.
от 50 шт. —
114.68 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Полупроводники\Транзисторы\Транзисторы униполярные\Транзисторы с каналом типа N\Транзисторы с каналом N SMD
Описание Транзистор: N-MOSFET, полевой, 100В, 4А, 43Вт, D2PAK Характеристики Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
Base Product Number | IRF510 -> |
Current - Continuous Drain (Id) @ 25В°C | 5.6A (Tc) |
Drain to Source Voltage (Vdss) | 100V |
Drive Voltage (Max Rds On, Min Rds On) | 10V |
ECCN | EAR99 |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 8.3nC @ 10V |
HTSUS | 8541.29.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 180pF @ 25V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 175В°C (TJ) |
Package | Tube |
Package / Case | TO-263-3, DВІPak (2 Leads + Tab), TO-263AB |
Power Dissipation (Max) | 3.7W (Ta), 43W (Tc) |
Rds On (Max) @ Id, Vgs | 540mOhm @ 3.4A, 10V |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | D2PAK |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 4V @ 250ВµA |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 5.6 |
Maximum Diode Forward Voltage (V) | 2.5 |
Maximum Drain Source Resistance (mOhm) | 540 10V |
Maximum Drain Source Voltage (V) | 100 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 4 |
Maximum IDSS (uA) | 25 |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 40 |
Maximum Operating Temperature (°C) | 175 |
Maximum Positive Gate Source Voltage (V) | 20 |
Maximum Power Dissipation (mW) | 3700 |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 3.7 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 20 |
Minimum Gate Threshold Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Operating Junction Temperature (°C) | -55 to 175 |
Part Status | Active |
PCB changed | 2 |
Pin Count | 3 |
PPAP | No |
Product Category | Power MOSFET |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
Tab | Tab |
Typical Fall Time (ns) | 9.4 |
Typical Gate Charge @ 10V (nC) | 8.3(Max) |
Typical Gate Charge @ Vgs (nC) | 8.3(Max)10V |
Typical Gate Plateau Voltage (V) | 6.9 |
Typical Gate to Drain Charge (nC) | 3.8(Max) |
Typical Gate to Source Charge (nC) | 2.3(Max) |
Typical Input Capacitance @ Vds (pF) | 180 25V |
Typical Output Capacitance (pF) | 81 |
Typical Reverse Recovery Charge (nC) | 440 |
Typical Reverse Recovery Time (ns) | 100 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 15 25V |
Typical Rise Time (ns) | 16 |
Typical Turn-Off Delay Time (ns) | 15 |
Typical Turn-On Delay Time (ns) | 6.9 |
Maximum Continuous Drain Current | 5.6 A |
Maximum Drain Source Resistance | 540 mΩ |
Maximum Drain Source Voltage | 100 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +175 °C |
Maximum Power Dissipation | 3.7 W |
Minimum Gate Threshold Voltage | 2V |
Minimum Operating Temperature | -55 °C |
Package Type | D2PAK(TO-263) |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 8.3 nC @ 10 V |
Вес, г | 2.5 |
Техническая документация
Datasheet
pdf, 211 КБ
Datasheet
pdf, 177 КБ
Datasheet IRF510SPBF
pdf, 218 КБ
sihf510s-1768493
pdf, 181 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов