TN2524N8-G, Транзистор N-МОП, полевой, 240В, 1А, 1,6Вт, SOT89-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
от 5 шт. —
460 руб.
от 25 шт. —
352 руб.
от 100 шт. —
297.94 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Описание
Trans MOSFET N-CH Si 240V 0.36A 4-Pin(3+Tab) SOT-89 T/R
Технические параметры
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single Dual Drain |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Material | Si |
Maximum Continuous Drain Current (A) | 0.36 |
Maximum Drain Source Resistance (mOhm) | 6000@10V |
Maximum Drain Source Voltage (V) | 240 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1600 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 4 |
PPAP | No |
Process Technology | DMOS |
Product Category | Power MOSFET |
Supplier Package | SOT-89 |
Tab | Tab |
Typical Fall Time (ns) | 20(Max) |
Typical Input Capacitance @ Vds (pF) | 65@25V |
Typical Rise Time (ns) | 10(Max) |
Typical Turn-Off Delay Time (ns) | 20(Max) |
Typical Turn-On Delay Time (ns) | 10(Max) |
Maximum Continuous Drain Current | 0.36 A |
Maximum Drain Source Voltage | 240 V |
Maximum Gate Source Voltage | ?20 V |
Operating Temperature | -55 to 150 ?C |
Package | 4SOT-89 |
Rad Hard | No |
RDS-on | 6000@10V mOhm |
Typical Fall Time | 20(Max)ns |
Typical Rise Time | 10(Max)ns |
Typical Turn-Off Delay Time | 20(Max)ns |
Typical Turn-On Delay Time | 10(Max)ns |
Mounting Type | Through Hole |
Package Type | SOT-89 |
Вес, г | 0.32 |