74AHCT1G125W5-7

Фото 1/2 74AHCT1G125W5-7
Изображения служат только для ознакомления,
см. техническую документацию
6 руб.
Мин. кол-во для заказа 70 шт.
Добавить в корзину 70 шт. на сумму 420 руб.
Посмотреть аналоги3
Номенклатурный номер: 8024083366
Бренд: DIODES INC.

Описание

Supply Voltage Range: 4.5V to 5.5V Inputs Are TTL Voltage Level Compatible ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000Vundefined

Технические параметры

Brand Diodes Incorporated
Factory Pack Quantity 3000
Manufacturer Diodes Incorporated
Packaging Cut Tape or Reel
Product Category Buffers и Line Drivers
Product Type Buffers и Line Drivers
Series 74AHCT1G
Subcategory Logic ICs
Input Type CMOS, Schmitt Trigger
Logic Family 74AHCT
Logic Function Buffer, Driver
Maximum High Level Output Current -8mA
Maximum Low Level Output Current 8mA
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Maximum Propagation Delay Time @ Maximum CL 9.5 ns @ 50 pF
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels 1
Output Type 3 State
Package Type SOT-25
Pin Count 5
Polarity Non-Inverting
Propagation Delay Test Condition 50pF
Schmitt Trigger Input Yes
Width 1.7mm
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
High Level Output Current: -8 mA
Low Level Output Current: 8 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Operating Supply Current: 10 uA
Package / Case: SOT-25-5
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Series: 74AHCT1G
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Техническая документация

Datasheet
pdf, 226 КБ
Datasheet
pdf, 200 КБ
Datasheet
pdf, 1680 КБ
Datasheet 74AHCT1G125W5-7
pdf, 227 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем