009175003001006, Соединитель, Разъем: переходной разъем, 9175, 2,5мм, 28AWG-26AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6846 шт., срок 7 недель
200 руб.
Мин. кол-во для заказа 2 шт.
от 50 шт. —
150 руб.
от 200 шт. —
116 руб.
от 1000 шт. —
100.03 руб.
Добавить в корзину 2 шт.
на сумму 400 руб.
Альтернативные предложения5
Описание
Connectors\Power connectors\LED connectors
Connector SolutionsKYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.
Технические параметры
Функциональное назначение | Разъем | |
Connector | punch down block | |
Connector series | 9175 | |
Connectors application | LED Light, solid wire, strand | |
Contacts pitch | 2.5mm | |
Core diameter | 0.7…1mm | |
Current rating | 1A | |
Electrical mounting | IDC, SMT | |
Manufacturer | KYOCERA AVX | |
Number of ways | 3 | |
Operating temperature | -40…125°C | |
Rated voltage | 125V | |
Type of connector | IDC transition | |
Wire size | 28AWG…26AWG | |
Application: | Wire-to-Board | |
Brand: | KYOCERA AVX | |
Contact Gender: | Socket(Female) | |
Contact Material: | Phosphor Bronze | |
Contact Plating: | Tin | |
Current Rating: | 1 A | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Flammability Rating: | UL 94 V-0 | |
Housing Color: | Black | |
Housing Material: | Nylon | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Angle: | Straight | |
Mounting Style: | SMD/SMT | |
Number of Positions: | 3 Position | |
Number of Rows: | 1 Row | |
Pitch: | 2.5 mm | |
Product Category: | Headers & Wire Housings | |
Product Type: | Headers & Wire Housings | |
Product: | Headers | |
Series: | 00-9175 | |
Subcategory: | Headers & Wire Housings | |
Termination Style: | Solder | |
Type: | Wire to Board | |
Voltage Rating: | 125 V | |
Wire Gauge: | 28 AWG to 26 AWG | |
Automotive | Unknown | |
Body Orientation | Straight | |
Maximum Current Rating - (A) | 1/Contact | |
Maximum Voltage Rating | 125VAC | |
Military | No | |
Number of Rows | 1 | |
Operating Temperature - (??C) | -40~125 | |
Packaging | Reel | |
Terminal Pitch - (mm) | 2.5 | |
Termination Method | Solder | |
Вес, г | 0.17 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.