MCP130T-270I/TT, Микросхема supervisor w/5K pull-up active low SOT23
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
120 руб.
от 25 шт. —
97 руб.
от 100 шт. —
78.98 руб.
Добавить в корзину 3 шт.
на сумму 420 руб.
Описание
The Microchip MCP130 is a Voltage Supervisor that holds a Microcontroller or other device in Reset during under-voltage conditions.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Number of Supervisors | 1 |
Maximum Reset Active Time (ms) | 350(Typ) |
Output Driver | Active Low/Open Drain |
Minimum Reset Threshold Voltage (V) | 2.55 |
Typical Reset Threshold Voltage (V) | 2.625 |
Maximum Reset Threshold Voltage (V) | 2.7 |
Monitored Voltage (V) | 5|3|3.3 |
Minimum Operating Supply Voltage (V) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 60 |
Power Fail Detection | No |
Watchdog Timer | No |
Manual Reset | No |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Type | Voltage Supervisory |
Standard Package Name | SOT-23 |
Pin Count | 3 |
Supplier Package | SOT-23 |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Length | 2.9 |
Package Width | 1.3 |
PCB changed | 3 |
Lead Shape | Gull-wing |
Battery Backup Switching: | No Backup |
Brand: | Microchip Technology |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 60 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 2.7 V |
Package / Case: | SOT-23-3 |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Qualification: | AEC-Q100 |
Reset Delay Time: | 350 ms |
Series: | MCP130 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 2.625 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 2.55 V |
Watchdog Timers: | No Watchdog |
Maximum Monitored Voltage | 2.7V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Reset Active Time | 700ms |
Minimum Monitored Voltage | 2.62V |
Minimum Operating Supply Voltage | 1 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Вес, г | 0.03 |