MIC2025-1YMM, IC: power switch; high-side; 0.7A; Ch: 1; MOSFET; SMD; MSOP8; tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
от 3 шт. —
230 руб.
от 10 шт. —
160 руб.
от 100 шт. —
126.01 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Описание
The MIC2025 and MIC2075 are high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection.
Технические параметры
Maximum Operating Current | 0.85A |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package Type | MSOP |
Pin Count | 8 |
Power Switch Topology | High Side |
Power Switch Type | USB Power |
Switch On Resistance | 160mΩ |
Automotive | No |
Current Limit (A) | 0.7 |
ECCN (US) | EAR99 |
Enable Logic | Active High |
EU RoHS | Compliant |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Output Current (A) | 0.5 |
Mounting | Surface Mount |
Number of Switches | 1 |
Operating Supply Voltage Range (V) | 2.7 to 5.5 |
Output Voltage Range (V) | 6(Max) |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Supplier Package | MSOP |
Switch On Resistance (mOhm) | 100 |
Type | USB Power Switch |
Typical Fall Time (us) | 50 |
Typical Rise Time (us) | 2300 |
Typical Turn-Off Delay Time (us) | 50 |
Typical Turn-On Delay Time (us) | 2500 |
Typical UVLO Threshold (V) | 2.5 |
Current Limit - (A) | 0.85 |
Maximum Input Voltage - (V) | 5.5 |
Military | No |
Minimum Input Voltage - (V) | 2.7 |
Operating Temperature - (??C) | -40~85 |
Switch On Resistance - (mOhm) | 100 |
Вес, г | 0.03 |