TN0620N3-G, Транзистор МОП n-канальный, 200В, 1А, 1Вт, TO92
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 5 шт. —
430 руб.
от 25 шт. —
356 руб.
от 100 шт. —
313.61 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Trans MOSFET N-CH Si 200V 0.25A 3-Pin TO-92 Bag
Технические параметры
Brand: | Microchip Technology |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 20 ns |
Forward Transconductance - Min: | 300 mS |
Id - Continuous Drain Current: | 500 mA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-92-3 |
Packaging: | Bulk |
Pd - Power Dissipation: | 1 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Rds On - Drain-Source Resistance: | 6 Ohms |
Rise Time: | 8 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Type: | FET |
Typical Turn-Off Delay Time: | 20 ns |
Typical Turn-On Delay Time: | 10 ns |
Vds - Drain-Source Breakdown Voltage: | 200 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 600 mV |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Material | Si |
Maximum Continuous Drain Current (A) | 0.25 |
Maximum Drain Source Resistance (mOhm) | 6000@10V |
Maximum Drain Source Voltage (V) | 200 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Packaging | Bag |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Product Category | Power MOSFET |
Standard Package Name | TO |
Supplier Package | TO-92 |
Typical Fall Time (ns) | 20(Max) |
Typical Input Capacitance @ Vds (pF) | 110@25V |
Typical Rise Time (ns) | 8(Max) |
Typical Turn-Off Delay Time (ns) | 20(Max) |
Typical Turn-On Delay Time (ns) | 10(Max) |
Вес, г | 0.22 |
Техническая документация
Datasheet
pdf, 314 КБ
Datasheet TN0620N3-G
pdf, 451 КБ