1571999-6

Фото 1/2 1571999-6
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 2 шт.360 руб.
от 10 шт.312 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8001988684
Бренд: TE Connectivity

Описание

Электроэлемент
Описание Переключатель: DIP-SWITCH, Пол: 2, SPST, 0,1A/24ВDC, Подсвет: нет

Технические параметры

Actuator Color White
Actuator Style Piano(Side Actuated)
Auto-Insertable Yes
Centerline 2.54 mm
Configuration (Pole-Throw) Single Pole-Single Throw
Contact Base Material Copper Alloy
Contact Current Rating 1 A
Contact Mating Area Plating Material Gold
Height 6 mm
Housing Color Black
Housing Material Polyphenylene Sulfide(PPS)
Length 12.14 mm
Mounting Angle Vertical
Mounting Type Through Hole
Number of Positions 4
Number of Switches 4
On Position Lever Down
Operating Temperature Range -30-85 °C
Packaging Method Box & Tube, (Tube)
Packaging Quantity 35
Product Type Switch
Sealed No
Solder Tail Contact Plating Gold over Nickel
Switch Type DIP
Termination Post Length 4 mm
UL Flammability Rating UL 94V-0
Voltage Rating 5 VDC
Body colour black
Button shape rectangular
Contact material copper
Contact plating gold-plated
Contacts configuration SPST
DC contacts rating @R(at resistive load) 0.1A/24V DC
Dimensions 12.14x6mm
Illumination none
Key button colour white
Leads for PCB
Manufacturer TE Connectivity
Manufacturer series ADP
Max. contact resistance: 50mΩ
Mounting THT
Operating temperature -30…85°C
Shape rectangular
Stable positions number 2
Switching method(the position in bracket indicates momentary position.) ON-OFF
Type of switch DIP-SWITCH
Вес, г 1.672

Техническая документация

Datasheet
pdf, 127 КБ
Чертеж
pdf, 308 КБ