RCD-48-0.70/W, Преобразователь: DC/DC, Uвх: 9-60В, Uвых: 2-56ВDC, Iвых: 700мА, 16г
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 шт., срок 7 недель
5 610 руб.
Добавить в корзину 1 шт.
на сумму 5 610 руб.
Альтернативные предложения2
Описание
Описание Преобразователь: DC/DC, Uвх: 9-60В, Uвых: 2-56ВDC, Iвых: 700мА, 16г
Технические параметры
Рабочее напряжение,В | 56 | |
Approval Agency | EN, UL | |
California Prop 65 | Warning Information | |
Current - Output (Max) | 700mA | |
Dimming | Analog, PWM | |
ECCN | EAR99 | |
Efficiency | 96% | |
Features | Remote On/Off, OTP, SCP | |
HTSUS | 8504.40.9580 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Chassis Mount | |
Number of Outputs | 1 | |
Operating Temperature | -40В°C ~ 75В°C | |
Package | Bag | |
Power (Watts) | 39W | |
Ratings | IP67 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | LIGHTLINE RCD-48 (70W) -> | |
Size / Dimension | 1.28"" L x 0.66"" W x 0.44"" H (32.6mm x 16.7mm x | |
Termination Style | Wire Leads | |
Topology | Buck | |
Type | Constant Current | |
Voltage - Input (Max) | 60V | |
Voltage - Input (Min) | 9V | |
Voltage - Output | 2 ~ 56V | |
Weight | 0.036 lb (16.33 g) | |
Brand: | RECOM Power | |
Compliance: | RoHS; UL | |
Dimming Capability: | With Dimming | |
Dimming: | With Dimming | |
Efficiency: | 96% | |
Factory Pack Quantity: Factory Pack Quantity: | 12 | |
Industry: | Industrial | |
Input Voltage, Max: | 60 V | |
Input Voltage, Min: | 9 V | |
Input Voltage: | 9 VDC to 60 VDC | |
IP Rating: | IP67 | |
Manufacturer: | RECOM | |
Maximum Operating Temperature: | +75 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operation Mode: | Constant Current(CC) | |
Output Current-Channel 1: | 0 mA to 700 mA | |
Output Power: | 39.2 W | |
Output Voltage-Channel 1: | 2 VDC to 56 VDC | |
Packaging: | Bulk | |
Part # Aliases: | 80000131 | |
Product Category: | LED Power Supplies | |
Product Type: | LED Power Supplies | |
Product: | LED Power Supplies | |
Series: | RCD-48 | |
Subcategory: | AC-DC Power Supply | |
Tradename: | Lightline | |
AC or DC Input Voltage | dc | |
Configuration | Enclosed | |
Current Rating | 0 → 700mA | |
Dimmable | Yes | |
Dimming Operation | 0 to 5 V dc, PWM | |
Input Voltage | 9 → 60 V dc | |
IP Rating | IP67 | |
LED Driver Type | LED Driver | |
Maximum Output Power | 39.2W | |
Operation | Constant Current | |
Output Current | 700mA | |
Output Voltage | 2 → 56V dc | |
Primary Type | DC-DC | |
Voltage Rating | 60V dc | |
Вес, г | 16.6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.