QEE113, ИК-передатчик, прозрачная, 7,5мВт, 50°, -p макс: 940нм, THT, 100мА
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
от 5 шт. —
160 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Описание
Optoelectronics\LEDs\IR LEDs
Описание ИК-передатчик, прозрачная, 7,5мВт, 50°, -p макс: 940нм, THT, 100мА
Технические параметры
Dimensions | 4.44x2.54x5.08mm |
LED current | 100mA |
LED lens | transparent |
LED version | angular |
Manufacturer | ONSEMI |
Mounting | THT |
Operating voltage | 1.5V |
Optical power | 7.5mW |
Shape | rectangular |
Type of diode | IR transmitter |
Viewing angle | 50° |
Wavelength of peak sensitivity | 940nm |
Beam Angle: | 25 deg |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
If - Forward Current: | 100 mA |
Illumination Colour: | Infrared |
Lens Shape: | Circular |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package/Case: | Side Looker |
Packaging: | Bulk |
Part # Aliases: | QEE113_NL |
Power Rating: | 100 mW |
Product Category: | Infrared Emitters-High Power |
Product Type: | IR Emitters(IR LEDs) |
Radiant Intensity: | 12 mW/sr |
Series: | QEE113 |
Subcategory: | Infrared Data Communications |
Vf - Forward Voltage: | 1.5 V |
Viewing Angle: | 50 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength: | 940 nm |
Angle of Half Intensity | 50° |
LED Material | GaAs |
Maximum Supply Voltage | 1.5V |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | Side-Looking |
Peak Wavelength | 945nm |
Radiant Intensity | 12mW/sr |
Вес, г | 0.15 |